Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPM0J471MPD6

470uF 6.3V 卤20% 505mA@120Hz Plugin, D10xL14.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM0J471MPD6.

IHS

Datasheet10 pages4 years ago

Nichicon SCT

TME

CAD Models

Download Nichicon UPM0J471MPD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
$ 0.592
$ 0.592
Stock
1
8,044
8,044
Authorized Distributors
3
5
5
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
1000 hours
1000 hours
Ripple Current
455 mA
260 mA
260 mA
Height - Seated (Max)
14.5034 mm
13.9954 mm
13.9954 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEU-FR0J471B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FR0J471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 6.3V 470muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUPJ0J471MPD6TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF
NichiconUHV0J471MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 6.3V 470muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKZN6R3ELL471MF11D
Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 540mA 6000h 105C Bulk
United Chemi-ConEKZM6R3ELL471MF11D
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KZM 6.3V 470muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UPM0J471MPD6 provided by its distributors.

470uF 6.3V 卤20% 505mA@120Hz Plugin,D10xL14.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Capacitor,470Uf,6.3Vdc,20-% Tol,20+% Tol; |Nichicon UPM0J471MPD6
Low Impedance, High Reliability Lead Type, 470 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 470UF 20% 6.3V RADIAL

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL