
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | EXV475M050A9DAA | 6,815 | 10 | Cut Tape | ||||||||
| Verical | EXV475M050A9DAA | 6,000 | 1K | |||||||||
| Master Electronics | EXV475M050A9DAA | 6,000 | 1K | |||||||||
| Onlinecomponents.com | EXV475M050A9DAA | 6,000 | 1K | Bulk | ||||||||
| TME | EXV475M050A9DAA | 0 | 40K | 10h |
Download Yageo Group EXV475M050A9DAA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group EXV475M050A9DAA provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: