Panasonic EEUEB1J4R7S

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 63V 4.7muF ±20% 0.197Dia 5.00mm
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEB1J4R7S.

Newark

Datasheet3 pages10 years ago
Datasheet3 pages11 years ago
Datasheet3 pages15 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-70.84%

CAD Models

Download Panasonic EEUEB1J4R7S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-02-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ML 50V 4.7muF ±20% 0.157Dia 4.00mm
PanasonicEEUEB1H4R7S
Panasonic EEUEB1H4R7S - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKY-500ELL4R7ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF
PanasonicEEU-EB1H4R7SB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 50V 4.7muF ±20% 0.197Dia 5.00mm
Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 50V 4.7muF 20%
PanasonicEEU-EB1H4R7SH
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2.5mm 0.018A 5000h 105C Ammo

Descriptions

Descriptions of Panasonic EEUEB1J4R7S provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 63V 4.7muF ±20% 0.197Dia 5.00mm
Panasonic EEUEB1J4R7S - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF, 20%, 63V, RADIAL
Cap Aluminum Polymer 4.7uF 63V 20% Aluminum Cylindrical Can 2mm 23mA 5000 hr 105°C Bag
Avnet Japan
Cap Aluminum Lytic 4.7uF 63V 20% (5 X 11mm) Radial 2mm 23mA 5000h 105°C Bulk
CAPACITOR, ALUM ELECTROLYTIC, CAP 4.7 UF, TOL 20%,VOL-RTG 63 VDC, RADIAL,5X11,BULK
Panasonic EEU-EB1J4R7S Electrolytic Capacitor Radial 4.7µF 63V 20% 5mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Cap 4.7Uf 63Vdc 20% 5 X 11Mm Rdl 2Mm 23Ma 5000 Hr Rohs Compliant: Yes
Aluminum Electrolytic Capacitors, 4.7uF, 63V, -40 to 105¡C
Panasonic SCT
EEU-EB Series 63 V 4.7 uF Ø 5 x 11 mm LS=2 mm 105 °C High Ripple Electrolytic
Capacitance uF = 4.7 / Rated Voltage DC V = 63 / Tolerance (±) % = 20 / Lead Spacing mm = 2 / Polarity = Polar / Lifetime h = 5000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Ripple Current mA = 23 / Leakage Current uA = 3 / Series = EB-A / Diameter mm = 5 / Height mm = 11 / Packaging = Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EB1J4R7S
  • EEU-EB1J4R7S.