Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEHC1H4R7R

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 50V 4.7muF ±20% 0.197Dia 5.00mm
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHC1H4R7R.

IHS

Datasheet10 pages10 years ago

Newark

Electro Sonic

JRH Electronics

TME

Inventory History

3 month trend:
+10.40%

CAD Models

Download Panasonic EEEHC1H4R7R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.121
$ 0.121
$ 0.121
Stock
42,329
117,804
117,804
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
7.2 Ω
7.2 Ω
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
23 mA
21 mA
21 mA
Height - Seated (Max)
6.096 mm
5.7912 mm
5.7912 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUA 35V 4.7muF ±20% 0.157Dia 4.00mm
PanasonicEEE-HP1H4R7P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 4.7muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUA 50V 4.7muF ±20% 0.197Dia 5.00mm
United Chemi-ConEMVL500ADA4R7ME60G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2121
PanasonicEEE-1HA4R7SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 4.7muF ±20% 0.197Dia 5.00mm
PanasonicEEEHB1H4R7R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 4.7muF ±20% 0.197Dia 5.00mm
United Chemi-ConEMVA630ADA4R7ME55G
Cap Aluminum Lytic 4.7uF 63V 20% (5 X 5.2mm) SMD 20mA 2000h 85°C Cardboard T/R
KYOCERA AVXUUT1H4R7MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUT 50V 4.7muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEEHC1H4R7R provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 50V 4.7muF ±20% 0.197Dia 5.00mm
Panasonic EEEHC1H4R7R - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 5.8mm) SMD 23mA 3000h 105C Automotive T/R
4.7uF 50V 23mA@120Hz ±20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
CAPACITOR ALUM ELEC, 4.7UF, 50V, 20%, SMCAPACITOR ALUM ELEC, 4.7UF, 50V, 20%, SMD
Aluminum Electrolytic Capacitors, 50V, 4.7µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2121
Aluminum Electrolytic Capacitor, 4.7Uf, 50V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:4.7Μf; Voltage(Dc):50V; Esr:-; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Product Diameter:5Mm Rohs Compliant: Yes |Panasonic EEE-HC1H4R7R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HC1H4R7R
  • EEE-HC1H4R7R.