Yageo Group EXV335M050A9BAA

Aluminum Electrolytic Capacitor, 3.3 uF, 50 V, ± 20%, 3000 hours @ 105°C, Radial Can - SMD
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group EXV335M050A9BAA.

IHS

Datasheet18 pages2 years ago

element14 APAC

Farnell

Newark

TME

Inventory History

3 month trend:
+26.38%

Alternate Parts

Price @ 1000
$ 0.111
$ 0.09
$ 0.09
Stock
524,828
35,573
35,573
Authorized Distributors
6
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
1000 hours
1000 hours
Ripple Current
42 mA
14 mA
14 mA
Height - Seated (Max)
-
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-10-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicEEE-FC1V3R3R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 3.3muF 卤20% 0.157Dia 4.00mm
PanasonicEEEHC1H3R3R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 50V 3.3muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 50V 3.3muF ±20% 0.157Dia 4.00mm
PanasonicEEEFC1V3R3AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 3.3muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUA 50V 3.3muF ±20% 0.157Dia 4.00mm
Wurth Elektronik865060640003
WCAP-ASLL Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Yageo Group EXV335M050A9BAA provided by its distributors.

Aluminum Electrolytic Capacitor, 3.3 uF, 50 V, ± 20%, 3000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR EXV 50V 3.3muF ±20% 0.157Dia 4.00mm
Cap Aluminum 3.3uF 50V 20% (4 X 5.4mm) Solder Pin Cylindrical 5 Ohm 42mA 3000hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717
Cap Aluminum Lytic 3.3uF 50V 20% (4 X 5.4mm) SMD 60mA 3000h 105C T/R
3.3¦ÌF 50V ¡À20% 5¦¸@ 100kHz 3000h@ 105¡ãC 42mA@ 120Hz,60mA@ 100kHz SMD 4.3mm*4.3mm*5.65mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.