Panasonic EEE-FC1V3R3R

Cap Aluminum 3.3uF 35V 20% (4 X 5.4mm) SMD 60mA 1000h 105°C Embossed T/R
$ 0.121
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FC1V3R3R.

IHS

Datasheet10 pages10 years ago

Panasonic

element14 APAC

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-3.82%

CAD Models

Download Panasonic EEE-FC1V3R3R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

3.3uF 35V 30mA@120Hz 卤20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 3.3uF 35V 20% (3 X 5.4mm) SMD 9mA 1000h 105C Automotive T/R
3.3uF 35V 25mA@120Hz 卤20% SMD,D4xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Wurth Elektronik865090540002
WCAP-ASLU Aluminum Electrolytic Capacitors
United Chemi-ConBMVK250ADA3R3MD60G
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717
PanasonicEEE-1EA3R3NR
Panasonic EEE1EA3R3NR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Wurth Elektronik865090440001
Al Electrolytic Cap 3.3μF 25V ±20% 1000h@85°C 10mA@120Hz 15mA@100kHz SMD 4.3mm × 4.3mm × 5.5mm

Descriptions

Descriptions of Panasonic EEE-FC1V3R3R provided by its distributors.

Cap Aluminum 3.3uF 35V 20% (4 X 5.4mm) SMD 60mA 1000h 105°C Embossed T/R
Panasonic EEEFC1V3R3R - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;ECAP 35V 3.3UF B CASE FC SMT
3.3uF 35V 60mA@100kHz 3Ω@100kHz ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 35V, 3.3µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717, ROHS COMPLIANT
Cap 3.3Uf 35Vdc 20% 4 X 5.4Mm Smd 60Ma 1000 Hr Rohs Compliant: Yes
CAP, 3.3µF, 35V, RADIAL, SMD; AE Capacitor Case:Radial Can - SMD; Capacitance:3.3µF; Voltage Rating:35V; ESR:-; Product Range:FC Series; Lifetime @ Temperature:1000 hours @ 105°C; Op; Available until stocks are exhausted

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC1V3R3R.
  • EEEFC1V3R3R