Panasonic EEEFC1V3R3AR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 3.3muF ±20% 0.157Dia 4.00mm
$ 0.109
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFC1V3R3AR.

IHS

Datasheet10 pages10 years ago

Panasonic

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEEFC1V3R3AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.109
$ 0.077
Stock
12,960
49,559
Authorized Distributors
6
6
Capacitance
3.3 µF
3.3 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
3 Ω
3 Ω
Life (Hours)
1000 hours
1000 hours
Ripple Current
60 mA
60 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-02-09
Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

3.3uF 35V 30mA@120Hz 卤20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 3.3uF 35V 20% (3 X 5.4mm) SMD 9mA 1000h 105C Automotive T/R
3.3uF 35V 25mA@120Hz 卤20% SMD,D4xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
United Chemi-ConBMVK250ADA3R3MD60G
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717
Wurth Elektronik865090440001
WCAP-ASLU Aluminum Electrolytic Capacitors
Wurth Elektronik865090540002
WCAP-ASLU Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic EEEFC1V3R3AR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 3.3muF ±20% 0.157Dia 4.00mm
Panasonic EEEFC1V3R3AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 3.3uF 35V 20% (4 X 5.4mm) SMD 60mA 1000h 105C Automotive T/R
Aluminum Electrolytic Capacitors, 35V, 3.3µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717, ROHS COMPLIANT
CAP, 3.3µF, 35V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 3.3µF; Voltage Rating: 35V; ESR: -; Product Range: -; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Tempe

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC1V3R3AR