| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | UWT1H3R3MCL1GB | 5,643 | 2K | 1d | ||||||||
| DigiKey | 493-2219-1-ND | 5,443 | 1 | Cut Tape | ||||||||
| CoreStaff | ST73602036 | 0 | 1 | 12h | ||||||||
| TME | UWT1H3R3MCL1GB | 0 | 10 | 9h | ||||||||
| Newark | UWT1H3R3MCL1GB | 0 | 4K | Tape & Reel |
Download Nichicon UWT1H3R3MCL1GB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon UWT1H3R3MCL1GB provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names: