
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 399-ESY476M016AC3AA-ND | 37,620 | 1 | Box | ||||||||
| TTI | ESY476M016AC3AA | 0 | 40K | Bulk | 18h | |||||||
| Newark | ESY476M016AC3AA | 0 | 5500 | |||||||||
| Arrow Electronics | ESY476M016AC3AA | 0 | 40K | |||||||||
| Farnell | ESY476M016AC3AA | 0 | 40K | 4h |
Download Yageo Group ESY476M016AC3AA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group ESY476M016AC3AA provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: