
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 399-6590-ND | 10 | 1 | Bulk | ||||||||
| TTI | ESH477M025AH1AA | 0 | 8K | Bulk | 1d | |||||||
| Newark | ESH477M025AH1AA | 0 | 1400 | |||||||||
| RS (Formerly Allied Electronics) | ESH477M025AH1AA | 0 | 8K | Bulk | 17h | |||||||
| Future Electronics | ESH477M025AH1AA | 0 | 4K | Bulk |
Download Yageo Group ESH477M025AH1AA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group ESH477M025AH1AA provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: