Yageo Group ESC336M035AC3AA

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ESC336M035AC3AA.

IHS

Datasheet22 pages2 years ago
Datasheet64 pages19 years ago

Inventory History

3 month trend:
-6.18%

Alternate Parts

Price @ 1000
$ 0.078
$ 0.117
$ 0.117
Stock
1,418
81,320
81,320
Authorized Distributors
2
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
300 mΩ
300 mΩ
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
100 mA
280 mA
280 mA
Height - Seated (Max)
-
12.4968 mm
12.4968 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECA1HHG330
Cap Aluminum 33uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 90mA 1000 hr 105C Bulk
PanasonicECA-1CM330
Cap Aluminum 33uF 16V 20% (5 X 11mm) Radial 2mm 110mA 2000h 85C Bulk
PanasonicECA-1HM330
Cap Aluminum 33uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 110mA 2000 hr 85C Bulk
KYOCERA AVXUVR1C330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 33muF ±20% 0.197Dia 5.00mm
Yageo GroupESH336M035AC3AA
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ESH 35V 33muF ±20% 0.197Dia 5.00mm
Yageo GroupESH336M050AE3AA
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ESH 50V 33muF ±20% 0.236Dia 6.00mm

Descriptions

Descriptions of Yageo Group ESC336M035AC3AA provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
ESC336M035AC3AA, YAGEO / KEMET ELECTRONICS
33 U 35V |Kemet ESC336M035AC3AA
CAP ALUM RAD 105C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.