Yageo Group ELH477M450AT6AA

Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 2500mA 2000h 85C Bulk
$ 5.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ELH477M450AT6AA.

IHS

Datasheet24 pages2 years ago
Datasheet33 pages19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.09%

CAD Models

Download Yageo Group ELH477M450AT6AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.77
$ 13.919
$ 13.919
Stock
10,940
1,018,477
1,018,477
Authorized Distributors
4
4
4
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
-
-
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
145 mΩ
430 mΩ
430 mΩ
Life (Hours)
2000 hours
10000 hours
10000 hours
Ripple Current
2.5 A
2.7 A
2.7 A
Height - Seated (Max)
51.9938 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConESMH451VNN471MA50T
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.529 Ohm 2530mA 2000h 85°C Bulk
United Chemi-ConESMQ401VSN471MQ50W
SERIES: SMQ-LU; VOLT: 400; CAP: 470; DIA X LENGTH: 25X50; PACKAGING: SNAP-IN
United Chemi-ConESMQ401VSN471MQ50S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 400V 470muF ±20% 1.000Dia 25.40mm
Cornell Dubilier380LQ471M400K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 400V 470muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXH 450V 470muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 400V 470muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Yageo Group ELH477M450AT6AA provided by its distributors.

Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 2500mA 2000h 85C Bulk
CAPACITOR, AL ELECTROLYTIC, CAP 470 UF, TOL 20%, 450 VDC, SNAP-IN, 35X50 MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
470¦ÌF 450V ¡À20% 10mm 145m¦¸@ 20kHz 2000h@ 85¡ãC 2.5A@ 120Hz,3.625A@ 10 kHz , 35mm*50mm*52mm
CAP ALUM 470UF 20% 450V SNAP TH
ELH477M450AT6AA, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELH 477 M 450 AT 6 AA
  • ELH-477-M-450-AT-6-AA