Yageo Group ELH157M400AR2AA

Cap Aluminum 150uF 400V 20% (25 X 30mm) 10mm 1150mA 2000 hr 85°C Bulk
$ 2.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ELH157M400AR2AA.

IHS

Datasheet24 pages2 years ago
Datasheet33 pages19 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-0.07%

Alternate Parts

Price @ 1000
$ 2.111
$ 1.786
$ 1.786
Stock
17,953
22,093
22,093
Authorized Distributors
4
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
388 mΩ
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.15 A
1.27 A
1.27 A
Height - Seated (Max)
-
29.9974 mm
29.9974 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupELG157M400AR2AA
Cap Aluminum 150uF 400V 20% (25 X 30mm) 10mm 850mA 2000 hr 105°C Bulk
Cornell Dubilier381LQ151M450J022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 150muF ±20% 0.984Dia 25.00mm
NichiconUPZW6151MHD
Cap Aluminum Lytic 150uF 420V 20%( 18 X 40mm) Radial 7.5mm 710mA 2000h 105C Bulk
United Chemi-ConEPAG451ELL151MM45S
Cap Aluminum 150uF 450V 20% (18 X 45mm) Radial 7.5mm 810mA 2000h 105°C Bulk
United Chemi-ConEKMQ451VSN151MP40S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 150muF ±20% 0.866Dia 22.00mm
United Chemi-ConEKMQ451VSN151MQ30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 150muF 卤20% 1.000Dia 25.40mm

Descriptions

Descriptions of Yageo Group ELH157M400AR2AA provided by its distributors.

Cap Aluminum 150uF 400V 20% (25 X 30mm) 10mm 1150mA 2000 hr 85°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Electrolytic Capacitor, Snap-In, Elh Series, 150 F, 20%, 400 V, 25 Mm, 0.388 Ohm Rohs Compliant: Yes |Kemet ELH157M400AR2AA
150¦ÌF 400V ¡À20% 10mm 2000h 1.15A , 25mm*30mm*30mm
ELH157M400AR2AA, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.