Nichicon UPZW6151MHD

Cap Aluminum Lytic 150uF 420V 20%( 18 X 40mm) Radial 7.5mm 710mA 2000h 105C Bulk
$ 3.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPZW6151MHD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
-0.40%

CAD Models

Download Nichicon UPZW6151MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.189
$ 2.88
Stock
42,103
1,781
Authorized Distributors
5
5
Capacitance
150 µF
150 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
420 V
420 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
710 mA
790 mA
Height - Seated (Max)
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEET-HC2W151BA
Cap Aluminum 150uF 450V 20% (22 X 40mm) Snap-In 10mm 1.216 Ohm 790mA 2000h 105°C Bulk
United Chemi-ConEKMQ451VSN151MP40S
Cap Aluminum Lytic 150uF 450V 20% (22 X 40mm) Snap-In 10mm 790mA 2000h 105°C
United Chemi-ConEKMQ451VSN151MQ30S
Cap Aluminum Lytic 150uF 450V 20% (25.4 X 30mm) Snap-In 10mm 790mA 2000h 105°C
Cap Aluminum Lytic 150uF 450V 20% (18 X 40mm) Radial 7.5mm 970mA 2000h 105C Bulk
Cap Aluminum Lytic 150uF 450V 20% (18 X 45mm) Radial 7.5mm 800mA 2000h 105C Bulk
United Chemi-ConEKMH451VNN151MR30W
SERIES: KMH-LU; VOLT: 450; CAP: 150; DIA X LENGTH: 29X29; PACKAGING: SNAP-IN

Descriptions

Descriptions of Nichicon UPZW6151MHD provided by its distributors.

Cap Aluminum Lytic 150uF 420V 20%( 18 X 40mm) Radial 7.5mm 710mA 2000h 105C Bulk
150uF 420V 卤20% 710mA@120Hz Plugin,D18xL42mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Al Electrolytic Cap, TH, 150μF 420V ±20% 7.5mm Pitch, 2000h@105°C 1.065A@10kHz 710mA@120Hz 40mm W × 42mm H

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL