United Chemi-Con EPAG451ELL151MM45S

Cap Aluminum 150uF 450V 20% (18 X 45mm) Radial 7.5mm 810mA 2000h 105°C Bulk
$ 3.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EPAG451ELL151MM45S.

IHS

Datasheet3 pages3 years ago
Datasheet0 pages0 years ago

United Chemi-Con

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-0.66%

CAD Models

Download United Chemi-Con EPAG451ELL151MM45S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.18
$ 2.6
Stock
7,380
23,589
Authorized Distributors
6
6
Capacitance
150 µF
150 µF
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
-
Ripple Current
810 mA
650 mA
Height - Seated (Max)
46.99 mm
-

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKX 450V 150muF ±20% 0.866Dia 22.00mm
United Chemi-ConEPAG401ELL151ML40S
Cap Aluminum 150uF 400V 20% (16 X 40mm) Radial 7.5mm 770mA 2000h 105°C Bulk
United Chemi-ConESMH401VSN151MP35S
SERIES: SMH; VOLT: 400; CAP: 150; DIA X LENGTH: 22X35; PACKAGING: SNAP-IN
United Chemi-ConEPAG401ELL151MM35S
Cap Aluminum 150uF 400V 20% (18 X 35mm) Radial 7.5mm 770mA 2000h 105°C Bulk
NichiconUPZW6151MHD
Cap Aluminum Lytic 150uF 420V 20%( 18 X 40mm) Radial 7.5mm 710mA 2000h 105C Bulk
Cap Aluminum Lytic 150uF 450V 20% (18 X 40mm) Radial 7.5mm 970mA 2000h 105C Bulk

Descriptions

Descriptions of United Chemi-Con EPAG451ELL151MM45S provided by its distributors.

Cap Aluminum 150uF 450V 20% (18 X 45mm) Radial 7.5mm 810mA 2000h 105°C Bulk
150uF -25℃~+105℃ 450V 18mm 45mm 7.5mm ±20% 810mA@120Hz 2000hrs@105℃ Straight,D18xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
150¦ÌF 450V ¡À20% 7.5mm 2000h@ 105¡ãC 1.215A@ 100kHz,810mA@ 120Hz ,D18xL45mm 18mm*45mm*47mm
ALUMINUM ELECTROLYTIC CAPACITOR
Lined up slender case sizes for laying down small power supply and realized downsizing and high ripple current.
United Chemi-Con
CAP ALUM 150UF 20% 450V RADIAL
Radial Can PAG 450V 150muF ±20% 0.709Dia 18.00mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con