Yageo Group ELH109M025AR2AA

Cap Aluminum Lytic 10000uF 25V 20% (25 X 30mm) Snap-In 10mm 3150mA 2000h 85°C Bulk
$ 1.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ELH109M025AR2AA.

IHS

Datasheet24 pages2 years ago
Datasheet33 pages19 years ago

Inventory History

3 month trend:
-5.46%

Alternate Parts

Price @ 1000
$ 1.198
$ 1.78
$ 1.78
Stock
5,319
9,839
9,839
Authorized Distributors
6
6
6
Capacitance
10 mF
10 mF
10 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
-
-
Life (Hours)
-
3000 hours
3000 hours
Ripple Current
3.15 A
3.16 A
3.16 A
Height - Seated (Max)
-
32.004 mm
32.004 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2012-01-11
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupELG109M025AR3AA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 25V, 20% +Tol, 20% -Tol, 10000Uf,
PanasonicECOS1EP103CA
Cap Aluminum 10000uF 25V 20% (25 X 30mm) 10mm 0.058 Ohm 3780mA 3000 hr 85°C Bulk
Cornell DubilierSLPX103M025A5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 25V 10000muF ±20% 0.866Dia 22.00mm
Yageo GroupELG109M035AR5AA
Cap Aluminum 10000uF 35V 20% (25 X 45mm) Snap-In 10mm 2850mA 2000h 105°C Bulk
Yageo GroupELH109M035AR4AA
Cap Aluminum 10000uF 35V 20% (25 X 40mm) 10mm 3500mA 2000 hr 85°C Bulk
PanasonicEEU-HD1E103
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 10000muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Yageo Group ELH109M025AR2AA provided by its distributors.

Cap Aluminum Lytic 10000uF 25V 20% (25 X 30mm) Snap-In 10mm 3150mA 2000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
El-Capacitor 10000uF 25V 25x30mm
10mF 25V ¡À20% 10mm 2000h@ 85¡ãC 3.15A@ 120Hz,3.654A@ 10kHz , 32mm
CAP ALUM 10000UF 20% 25V SNAP TH
ELH109M025AR2AA, YAGEO / KEMET ELECTRONICS
10000 25 Vv |Kemet ELH109M025AR2AA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.