Yageo Group ELH109M035AR4AA

Cap Aluminum 10000uF 35V 20% (25 X 40mm) 10mm 3500mA 2000 hr 85°C Bulk
$ 1.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ELH109M035AR4AA.

Official Datasheet10 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.687
$ 1.932
$ 1.932
Stock
1
21,198
21,198
Authorized Distributors
5
6
6
Capacitance
10 mF
10 mF
10 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
46 mΩ
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
3.5 A
3.65 A
3.65 A
Height - Seated (Max)
-
42.0116 mm
42.0116 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2012-01-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupELG109M025AR3AA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 25V, 20% +Tol, 20% -Tol, 10000Uf,
Yageo GroupELG109M035AR5AA
Cap Aluminum 10000uF 35V 20% (25 X 45mm) Snap-In 10mm 2850mA 2000h 105°C Bulk
Yageo GroupELH109M016AQ2AA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
United Chemi-ConESMH250VSN103MQ30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF
United Chemi-ConEKMH250VSN103MP40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF
United Chemi-ConESMH250VSN103MP40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF

Descriptions

Descriptions of Yageo Group ELH109M035AR4AA provided by its distributors.

Cap Aluminum 10000uF 35V 20% (25 X 40mm) 10mm 3500mA 2000 hr 85°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
CAP ALUM 10000UF 20% 35V SNAP TH
ELH109M035AR4AA, YAGEO / KEMET ELECTRONICS
10000 35 Vv |Kemet ELH109M035AR4AA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.