Yageo Group ELG566M450AQ1AA

Cap Aluminum 56uF 450V 20% (22 X 25mm) 10mm 400mA 2000 hr 105°C Bulk
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ELG566M450AQ1AA.

IHS

Datasheet24 pages2 years ago
Datasheet33 pages19 years ago

Farnell

Newark

element14 APAC

Alternate Parts

Price @ 1000
$ 1.81
$ 2.18
$ 2.18
Stock
7,948
5,029
5,029
Authorized Distributors
1
6
6
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
Screw
Screw
Case/Package
Aluminum
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.23 Ω
5.92 Ω
5.92 Ω
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
400 mA
400 mA
400 mA
Height - Seated (Max)
-
26.924 mm
26.924 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

NICHICON UPW1E560MDD1TD ALUMINUM ELECTROLYTIC CAPACITOR, 56UF, 25V, 20%, RADIAL
NichiconUPW1C560MDD6
Cap Aluminum Lytic 56uF 16V 20% (6.3 X 7mm) Radial 2.5mm 200mA 2000h 105C Automotive Bulk
KYOCERA AVXUPZ2W560MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 450V 56muF ±20% 0.630Dia 16.00mm
PanasonicEEUFM1H560
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 56muF ±20% 0.248Dia 6.30mm
PanasonicEEUFR1H560
Panasonic EEUFR1H560 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FC1J560
Cap Aluminum 56uF 63V 20% (8 X 11.5mm) Radial 3.5mm 405mA 2000h 105°C Bulk

Descriptions

Descriptions of Yageo Group ELG566M450AQ1AA provided by its distributors.

Cap Aluminum 56uF 450V 20% (22 X 25mm) 10mm 400mA 2000 hr 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
ELG566M450AQ1AA, YAGEO / KEMET ELECTRONICS
56 450V |Kemet ELG566M450AQ1AA
CAP, 56µF, 450V, ALU ELEC, SNAP-IN; Capacitance: 56µF; Voltage Rating: 450V; Product Range: ELG Series; Lifetime @ Temperature: 2000 hours @ 105°C; Capacitance Tole; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.