Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPZ2W560MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 450V 56muF ±20% 0.630Dia 16.00mm
$ 1.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPZ2W560MHD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

Inventory History

3 month trend:
-100%

CAD Models

Download KYOCERA AVX UPZ2W560MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.698
$ 1.3
$ 1.3
Stock
1,563
28,536
28,536
Authorized Distributors
2
6
6
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
12000 hours
12000 hours
Ripple Current
440 mA
585 mA
585 mA
Height - Seated (Max)
33.5026 mm
31.496 mm
31.496 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXUPH2G560MHD
Cap Aluminum Lytic 56uF 400V 20% (12.5 X 31.5mm) Radial 5mm 470mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
56μF 450V ±20% 5mm 2000h@ 105°C 490mA@ 120Hz,735mA@ 10kHz Through hole mounting 12.5mm*35mm*37mm
NichiconUPZW6560MHD
56uF 420V 卤20% 430mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Wurth Elektronik860021380016
WCAP-ATG5 Aluminum Electrolytic Capacitors
Wurth Elektronik861111483003
Electrolytic Capacitor, Snap-In, Wcap-Ail5 Series, 56 F, 20%, 450 V, 22 Mm

Descriptions

Descriptions of KYOCERA AVX UPZ2W560MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 450V 56muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 56uF 450V 20% (16 X 31.5mm) Radial 7.5mm 440mA 2000h 105C Bulk
56uF 450V 卤20% 440mA@120Hz Plugin,D16xL33.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors - Leaded 450volts 56uF 16X31.5 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX