Yageo Group ELG478M035AR1AA

Cap Aluminum 4700uF 35V 20% (25 X 25mm) 10mm 1800mA 2000 hr 105°C Bulk
$ 1.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ELG478M035AR1AA.

IHS

Datasheet24 pages2 years ago
Datasheet33 pages19 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-1.46%

Alternate Parts

Price @ 1000
$ 1.866
$ 1.341
$ 1.341
Stock
11,449
74,882
74,882
Authorized Distributors
3
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
99 mΩ
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.8 A
1.78 A
1.78 A
Height - Seated (Max)
-
24.9936 mm
24.9936 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Yageo GroupELH478M035AQ2AA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 35V, 20% +Tol, 20% -Tol, 4700Uf,
Yageo GroupELG478M025AQ1AA
Cap Aluminum 4700uF 25V 20% (22 X 25mm) 10mm 1500mA 2000 hr 105°C Bulk
Aluminum Aluminum Electrolytic Capacitor 20% 4.7mF 25V
PanasonicEEU-HD1V472
Panasonic EEUHD1V472 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-1EM472
Cap Aluminum 4700uF 25V 20% (16 X 31.5mm) Radial 7.5mm 1500mA 2000h 85°C Bulk
PanasonicECA-1EHG472
Cap Aluminum 4700uF 25V 20% (16 X 31.5mm) Radial 7.5mm 1750mA 2000h 105°C Bulk

Descriptions

Descriptions of Yageo Group ELG478M035AR1AA provided by its distributors.

Cap Aluminum 4700uF 35V 20% (25 X 25mm) 10mm 1800mA 2000 hr 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
Electrolytic Capacitor, Snap-In, Elg Series, 4700 F, 20%, 35 V, 25 Mm Rohs Compliant: Yes |Kemet ELG478M035AR1AA
4.7mF 35V ¡À20% 10mm 2000h 1.8A , 25mm*25mm*25mm
ELG478M035AR1AA, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.