Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B41231C6478M000

Aluminum Aluminum Electrolytic Capacitor 20% 4.7mF 25V
$ 3.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B41231C6478M000.

IHS

Datasheet24 pages9 years ago

Ciiva

Inventory History

3 month trend:
-17.52%

Alternate Parts

Price @ 1000
$ 3.402
$ 2.073
$ 2.073
Stock
104,271
42,347
42,347
Authorized Distributors
2
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
3.86 A
3.01 A
3.01 A
Height - Seated (Max)
-
27.0002 mm
27.0002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

NIC ComponentsNRLM472M25V20X25F
Cap Aluminum 4700uF 25V 20% (20 X 25mm) 10mm 0.113 Ohm 3050mA 2000 hr 85°C Bulk
NIC ComponentsNRLM472M50V25X30F
Cap Aluminum Lytic 4700uF 50V 20% (25 X 30mm) Snap-In 10mm 0.071 Ohm 3030mA 2000h 85C Bulk
NIC ComponentsNRLM472M50V30X25F
NRLM Series 4700 uF 50 V 20 % Snap In Large Can Aluminum Electrolytic Capacitor
PanasonicECA-1EM472
Cap Aluminum 4700uF 25V 20% (16 X 31.5mm) Radial 7.5mm 1500mA 2000h 85°C Bulk
PanasonicECA-1EHG472
Cap Aluminum 4700uF 25V 20% (16 X 31.5mm) Radial 7.5mm 1750mA 2000h 105°C Bulk
PanasonicEEU-HD1E472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 4700muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of EPCOS B41231C6478M000 provided by its distributors.

Aluminum Aluminum Electrolytic Capacitor 20% 4.7mF 25V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
CAP, 4700UF, 50V, ALU ELEC, SNAP-IN; Available until stocks are exhausted Alternative available
Cap Aluminum Lytic 4700uF 50V 20% (30 X 25mm) Snap-In 10mm 3860mA 2000h 85C Bulk
卤20% 3.86A@120Hz 10mm 50V 4700uF Plugin,D30xL27mm Horn-Type Electrolytic Capacitors ROHS
Cap, Alu Elec, 4700Uf, 50V, Snap-In; Capacitance:4700Μf; Voltage(Dc):50V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:B41231 Series Rohs Compliant: Yes |Tdk B41231C6478M000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN