Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX LGU1V472MELA

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 35V 4700muF ±20% 0.984Dia 25.00mm
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU1V472MELA.

IHS

Datasheet5 pages4 years ago

Farnell

element14

ODG (Origin Data Global)

_legacy Avnet

Inventory History

3 month trend:
-3.09%

CAD Models

Download KYOCERA AVX LGU1V472MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.46
$ 1.34
$ 1.34
Stock
55,393
103,816
103,816
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
113 mΩ
113 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.78 A
2.2 A
2.2 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSLP472M035C1P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 4700UF, TOL20%, SNAP IN, 35V, 25X25
Cornell Dubilier381LX472M025H012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 25V 4700muF ±20% 0.866Dia 22.00mm
PanasonicECOS1EA472BA
Cap Aluminum 4700uF 25V 20% (22 X 25mm) Snap-In 10mm 0.106 Ohm 2000mA 3000h 105°C Bulk
KYOCERA AVXLLS1V472MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 4700muF ±20% 0.984Dia 25.00mm
KYOCERA AVXLGU1E472MELZ
Cap Aluminum Lytic 4700uF 25V 20% (22 X 25mm) Snap-In 10mm 1610mA 3000h 105C Bulk
Cornell DubilierSLPX472M035C1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 4700muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of KYOCERA AVX LGU1V472MELA provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 35V 4700muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 4700uF 35V 20% (25 X 25mm) Snap-In 10mm 1780mA 3000h 105C Bulk
Capacitor Aluminum Electrolytic Cap 4700uF 35V 20% Temp.105 Snap-In 25X25mm | Nichicon LGU1V472MELA
LGU Series Ø25 x 25mm 4700 uF 35 V 105°C Snap In Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
卤20% 1.78A@120Hz 10mm 35V 4700uF Plugin,D25xL25mm Horn-Type Electrolytic Capacitors ROHS
4.7mF 35V ±20% 10mm 3000h@ 105°C 1.78A@ 120Hz,2.047A@ 50 kHz Plugins,D25xL25mm snap-in mounting,snap fit,Through hole mounting 25mm*25mm*25mm
Aluminum Electrolytic Capacitor 4700Uf, 35V, 20%, Snap-In; Rango De Producto:Serie Gu; Capacidad:4700Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:25Mm; Resistencia Esr:-; Altura:25Mm; Espaciado De Cable:10Mm |Nichicon LGU1V472MELA

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX