Yageo Group EDK476M035S9GAA

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR EDK 35V 47muF ±20% 0.248Dia 6.30mm
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group EDK476M035S9GAA.

IHS

Datasheet19 pages2 years ago

Farnell

Master Electronics

TME

Inventory History

3 month trend:
-3.30%

CAD Models

Download Yageo Group EDK476M035S9GAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.113
Stock
277,593
8,806,004
Authorized Distributors
6
6
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
2000 hours
Ripple Current
70 mA
70 mA
Height - Seated (Max)
-
5.6388 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ALUMINUM ELECTROLYTIC Capacitor 47UF 35V; 35V 20%, SMD; AE Case:Radial Can - Capacitance:47µF;
United Chemi-ConEMVY350ADA470MF55G
Cap Aluminum Lytic 47uF 35V 20%( 6.3 X 5.2mm) SMD 140mA 1000h 105C Automotive T/R
PanasonicEEE1VA470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 47muF ±20% 0.315Dia 8.00mm
PanasonicEEE-HA1V470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 47muF ±20% 0.315Dia 8.00mm
PanasonicEEE-1VA470AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 47muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWF 35V 47muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Yageo Group EDK476M035S9GAA provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR EDK 35V 47muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 5.4mm) SMD 70mA 2000h 85C Automotive T/R
CAP, 47UF, 35V, ALU ELEC, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 47µF; Voltage Rating: 35V; ESR: -; Product Range: EDK Series; Lifetime @ Temperature: 2000 hours @ 85°C; Operating Temperature Min: -40°C; Operati

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.