Panasonic EEE-HA1V470P

Panasonic EEEHA1V470P - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.278
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1V470P.

IHS

Datasheet12 pages10 years ago

Panasonic

element14 APAC

_legacy Avnet

Master Electronics

Inventory History

3 month trend:
-1.36%

CAD Models

Download Panasonic EEE-HA1V470P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.278
$ 0.36
$ 0.36
Stock
22,965
28,943
28,943
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.5 Ω
1.5 Ω
Life (Hours)
1000 hours
5000 hours
5000 hours
Ripple Current
98 mA
79 mA
79 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEV-HA1V470P
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3933
United Chemi-ConEMVE350ADA470MF80G
Cap Aluminum Lytic 47uF 35V 20%( 6.3 X 7.7mm) SMD 80mA 1000h 105C Automotive T/R
United Chemi-ConEMVH250ADA470MF80G
Cap Aluminum Lytic 47uF 25V 20%( 6.3 X 7.7mm) SMD 0.9 Ohm 110mA 1000h 125C Automotive T/R
PanasonicEEEHB1V470AP
Panasonic EEEHB1V470AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE1VA470WP
Panasonic EEE1VA470WP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAVE476M25X16T-F
Aluminum Electrolytic Capacitors - SMD 47uF 25V 85C Case 6. 3 x 7.7

Descriptions

Descriptions of Panasonic EEE-HA1V470P provided by its distributors.

Panasonic EEEHA1V470P - Aluminum Electrolytic Capacitors (Surface Mount Type)
47uF 35V 98mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors, 35V, 47µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Al Electrolytic Cap 47μF 35V ±20% 1000h@105°C 166.6mA@10kHz 98mA@120Hz SMD 8.3mm × 8.3mm × 10.2mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HA1V470P.
  • EEEHA1V470P