Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-1VA470AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 47muF ±20% 0.315Dia 8.00mm
$ 0.181
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1VA470AP.

Panasonic

Datasheet3 pages10 years ago

JRH Electronics

RS (Formerly Allied Electronics)

TME

Panasonic SCT

Inventory History

3 month trend:
-2.97%

CAD Models

Download Panasonic EEE-1VA470AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.181
$ 0.152
$ 0.152
Stock
38,959
163,680
163,680
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
165 mA
165 mA
165 mA
Height - Seated (Max)
6.1976 mm
6.1976 mm
6.1976 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 25V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEV-HA1E470P
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3733
PanasonicEEV-HA1V470UP
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
PanasonicEEE-TPV470XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 47muF ±20% 0.248Dia 6.30mm
Cornell DubilierAVE476M25E16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 25V 47muF ±20% 0.315Dia 8.00mm
Cornell DubilierAFK476M25D16B-F
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEE-1VA470AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 47muF ±20% 0.315Dia 8.00mm
Panasonic EEE1VA470AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors, 35V, 47µF, -40¡C to +85¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE1VA470AP
  • EEE1VA470AP.