Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE1VA470P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 47muF ±20% 0.315Dia 8.00mm

$ 0.163
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE1VA470P.

Newark

Datasheet5 pages10 years ago
Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Future Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+14.76%

CAD Models

Download Panasonic EEE1VA470P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicEEV-HA1E470P
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3733
PanasonicEEV-HA1V470UP
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
Cornell DubilierAVE476M25E16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 25V 47muF ±20% 0.315Dia 8.00mm
PanasonicEEEHB1E470AP
Panasonic EEEHB1E470AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 25V 47muF ±20% 0.248Dia 6.30mm
Cornell DubilierSK470M025ST
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 3.95 Ohm 130mA 2000h 85C Standard

Descriptions

Descriptions of Panasonic EEE1VA470P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 47muF ±20% 0.315Dia 8.00mm
Panasonic EEE1VA470P - Aluminum Electrolytic Capacitors (Surface Mount Type)
47uF 35V 165mA@120Hz ±20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 47uF 35V 20% (8 X 6.2mm) SMD 165mA 2000h 85C Automotive T/R
Capacitor Aluminum 47uF 35VDC 20% 8 X 6.2mm SMD 165mA 2000 hr T/R
CAPACITOR, ALUM ELECTROLYTIC, CAP 47 UF, TOL 20%,VOL-RTG 35 VDC, SMT,8X6.5,CUT TAPE
CAP ALUM 47UF 20% 35V SMD / 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Cap Aluminum 47uF 35V 20% Cylindrical 165mA 2000 hr 85°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors, 35V, 47µF, -40¡C to +85¡C, RoHS
Panasonic SCT
EEE-S Series 35 V 47 uF Ø 8 x 6.2 mm 85 °C SMT V-Chip Aluminum Electrolytic
Aluminum Electrolytic Capacitor, 47Uf, 35V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:47Μf; Voltage(Dc):35V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:S Series Rohs Compliant: Yes |Panasonic EEE-1VA470P.
CAP ALUM ELEC, 47UF, 35V, 20%, SMD; Product Range:PANASONIC - S Series; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; Capacitor Case Style:Radial Can - SMD; Diameter:8mm; Height:6.2mm; Ripple Current AC:165mA; Packaging:Cut Tape; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Min:-40°C; Operating Temperature Max:85°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1VA470P
  • EEE-1VA470P.