Yageo Group EDK226M025A9GAA

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR EDK 25V 22muF ±20% 0.248Dia 6.30mm
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group EDK226M025A9GAA.

IHS

Datasheet19 pages2 years ago

Master Electronics

TME

Farnell

_legacy Avnet

Inventory History

3 month trend:
-5.76%

CAD Models

Download Yageo Group EDK226M025A9GAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.097
$ 0.097
Stock
95,592
1,299,754
1,299,754
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
55 mA
55 mA
55 mA
Height - Seated (Max)
5.6388 mm
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicEEE1EA220SP
SMD Aluminum Electrolytic Capacitor SMD,D6.3xL5.4mm 22µF ±20% 25V 2000Hrs@85℃
PanasonicEEE-HB1E220AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 22muF ±20% 0.248Dia 6.30mm
PanasonicEEE1EA220AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 22muF ±20% 0.248Dia 6.30mm
Cornell DubilierAVE226M25D16T-F
Capacitor; Aluminum Electrolytic; Cap 22 uF; Tol 20%; Vol-Rtg 25 VDC; SMT
United Chemi-ConEMVA250ADA220ME55G
22uF 25V 41mA@120Hz ±20% SMD,D5xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWJ 25V 22muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Yageo Group EDK226M025A9GAA provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR EDK 25V 22muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626
Cap Aluminum Lytic 22uF 25V 20% (6.3 X 5.4mm) SMD 0.055A 2000h 85C T/R
CAP, 22UF, 25V, ALU ELEC, SMD; AE Capacitor Case:Radial Can - SMD; Capacitance:22µF; Voltage Rating:25V; ESR:-; Product Range:EDK Series; Lifetime @ Temperature:2000 hours @ 85°C; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Ripple Current AC:55mA; Diameter:6.3mm; Height:5.4mm; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EDK226M025A9GAA.