Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE1EA220AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 22muF ±20% 0.248Dia 6.30mm
$ 0.1
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE1EA220AP.

IHS

Datasheet11 pages10 years ago

Panasonic

Electro Sonic

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
-9.99%

CAD Models

Download Panasonic EEE1EA220AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.109
$ 0.109
Stock
30,434
1,273,457
1,273,457
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
55 mA
55 mA
55 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

PanasonicEEE-HB1E220AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 22muF ±20% 0.248Dia 6.30mm
PanasonicEEE-HP1E220P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 22muF ±20% 0.248Dia 6.30mm
Cornell DubilierAVE226M25D16T-F
Capacitor; Aluminum Electrolytic; Cap 22 uF; Tol 20%; Vol-Rtg 25 VDC; SMT
PanasonicEEE-HA1E220P
Panasonic EEEHA1E220P - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMVA250ADA220ME55G
22uF 25V 41mA@120Hz ±20% SMD,D5xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWJ 25V 22muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEE1EA220AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 22muF ±20% 0.248Dia 6.30mm
Panasonic EEE1EA220AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Al Electrolytic Cap 22μF 25V ±20% 2000h@85°C 55mA@120Hz 93.5mA@10kHz SMD 6.6mm × 6.6mm × 5.4mm
Capacitor Aluminum 22uF 25VDC 20% 6.3 X 5.4mm SMD 55mA 2000 hr T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 25V, 22µF, -40¡C to +85¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1EA220AP
  • EEE1EA220AP.