Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-HB1E220AP

Panasonic EEEHB1E220AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.141
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HB1E220AP.

Panasonic

Datasheet3 pages10 years ago

Master Electronics

RS (Formerly Allied Electronics)

TME

Panasonic SCT

Inventory History

3 month trend:
+43.28%

CAD Models

Download Panasonic EEE-HB1E220AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.151
$ 0.151
Stock
26,410
106,939
106,939
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
4 Ω
4 Ω
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
55 mA
55 mA
55 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-04-16
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEE1EA220SP
Panasonic EEE1EA220SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE1EA220AP
Panasonic EEE1EA220AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-HP1E220P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 22muF ±20% 0.248Dia 6.30mm
Cornell DubilierAVE226M25D16T-F
Capacitor; Aluminum Electrolytic; Cap 22 uF; Tol 20%; Vol-Rtg 25 VDC; SMT
United Chemi-ConEMVA250ADA220ME55G
22uF 25V 41mA@120Hz ±20% SMD,D5xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWJ 25V 22muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEE-HB1E220AP provided by its distributors.

Panasonic EEEHB1E220AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
22UF 25V DC ALUMINUM ELECTROLYTIC CAPACITOR, HB SMD SERIES 2000H 6.3(DIA)X5.8MM
22uF 25V 55mA@120Hz ±20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 25V, 22µF, -40¡C to +105¡C, RoHS
Panasonic SCT
CAP, 22µF, 25V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 22µF; Voltage Rating: 25V; ESR: -; Product Range: HB Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Tempera

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEHB1E220AP