Panasonic EEE1EA220SP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 22muF ±20% 0.248Dia 6.30mm
$ 0.091
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE1EA220SP.

IHS

Datasheet13 pages7 years ago

Farnell

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-14.58%

CAD Models

Download Panasonic EEE1EA220SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.1
$ 0.1
Stock
149,747
126,937
126,937
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
55 mA
55 mA
55 mA
Height - Seated (Max)
5.4102 mm
5.6388 mm
5.6388 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-HB1E220AP
Panasonic EEEHB1E220AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAVE226M25D16T-F
Capacitor; Aluminum Electrolytic; Cap 22 uF; Tol 20%; Vol-Rtg 25 VDC; SMT
22uF 25V 42mA@120Hz 卤20% SMD,D6.3xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEE-HA1E220P
Panasonic EEEHA1E220P - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMVA250ADA220ME55G
22uF 25V 41mA@120Hz ±20% SMD,D5xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEE-HA1E220AP
Cap Aluminum 22uF 25V 20% (6.3 X 5.4mm) SMD 55mA 1000h 105°C T/R

Descriptions

Descriptions of Panasonic EEE1EA220SP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 22muF ±20% 0.248Dia 6.30mm
Panasonic EEE1EA220SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap 22Uf 25Vdc 20% 6.3 X 5.4Mm Smd 55Ma 2000 Hr Rohs Compliant: Yes
22uF 25V 55mA@120Hz ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 25V, 22µF, -40¡C to +85¡C, RoHS
Panasonic SCT
EEE-S Series 25 V 22 uF Ø 6.3 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic
Capacitance uF = 22 / Rated Voltage DC V = 25 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 55 / Leakage Current uA = 5.5 / Series = S / Diameter mm = 6.3 / Height mm = 5.4 / Base Width mm = 6.6 / Base Length mm = 6.6 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200
CAPACITOR, CASE D, 22UF, 25V; Capacitor Application:General Purpose; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; Life Time @ Temperature:2000 hours @ 85°C; Height:5.4mm; Diameter:6.3mm; Capacitor Mounting:SMD; Lead Spacing:1.8mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:55mA; External Depth:6.6mm; External Length / Height:5.4mm; External Width:6.6mm; Lead Cross-section Width:0.65mm; Lead Length:2.6mm; Leakage Current:3.5µA; Operating Life Temperature:85°C; Operating Lifetime:2000h; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:D; Power Factor:0.14; Power Factor Frequency:120Hz; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Series:VS; Tape Width:16mm; Termination Type:SMD; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:25V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1EA220SP
  • EEE-1EA220SP.