Yageo Group CBR06C229CAGAC

0603 C, Cbr 2.2PF Ceramic Multilayer Cap, 250V DC, +125C, C0G Dielectric, +/-0.25PF
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CBR06C229CAGAC.

IHS

Datasheet16 pages2 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group CBR06C229CAGAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.202
$ 0.253
Stock
14,116
3,552
Authorized Distributors
6
1
Capacitance
2.2 pF
2.2 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
250 V
250 V
Tolerance
-
-
Height
800 µm
760 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-11-07
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC0603C229C5GACTU
2.2pF ±0.25pF 50V C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
CAP CER 2.2PF 50V C0G/NP0 0603 / Cap Ceramic 2.2pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R
Surface Mount Ceramic Multilayer Capacitor 2.2pF 0.25pF C0G 50V 0603 Paper T/R
Yageo GroupC0603C229C1GACTU
0603 C 2.2PF CERAMIC MULTILAYER CAPACITOR,100V DC,+125C, C0G DIELECTRIC,+/-0.25PF
Samsung Electro-MechanicsCL10C2R2BB8NNNC
50V 2.2pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C229D5GACTU
Cap Ceramic 2.2pF 50V C0G 0.5pF Pad SMD 0603 125°C Extreme Low ESR T/R

Descriptions

Descriptions of Yageo Group CBR06C229CAGAC provided by its distributors.

0603 C, CBR 2.2PF CERAMIC MULTILAYER CAP,250V DC,+125C, C0G DIELECTRIC,+/-0.25PF
Cap Ceramic 2.2pF 250V C0G 0.25pF SMD 0603 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 250V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603
CAP CER 2.2PF 250V C0G/NP0 0603
0603 (1608Metric) CBR-SMD RF C0G 250V 2.2pF ±0.25pF C0G NP0
Cap, 2.2Pf, 250V, 0603; Capacitance:2.2Pf; Voltage Rating:250V; Product Range:Hiq-Cbr Series; Capacitance Tolerance:± 0.25Pf; Operating Temperature Max:125°C; Capacitor Case Style:0603 [1608 Metric]; Automotive Qualification Rohs Compliant: Yes |Kemet CBR06C229CAGAC

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.