Yageo Group C0603C229C5GACTU

Ceramic capacitor, 2.2 pF, 50 V (DC), ±0.25 pF, SMD 0201 (0603), C0G, C0603C229C5GAC7867
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C229C5GACTU.

IHS

Datasheet22 pages2 years ago

Upverter

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
-4.20%

CAD Models

Download Yageo Group C0603C229C5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.015
$ 0.015
Stock
1,244,281
5,495,784
5,495,784
Authorized Distributors
6
6
6
Capacitance
2.2 pF
2.2 pF
2.2 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-06-06
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

CAP CER 2.2PF 50V C0G/NP0 0603 / Cap Ceramic 2.2pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R
Surface Mount Ceramic Multilayer Capacitor 2.2pF 0.25pF C0G 50V 0603 Paper T/R
Samsung Electro-MechanicsCL10C2R2BB8NNNC
50V 2.2pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupCBR06C229B5GAC
Cap Ceramic 2.2pF 50V C0G 0.1pF SMD 0603 125°C Punched Paper T/R
0603 50 V 2.2 pF C0G ±0.1 pF Tolerance Multilayer Ceramic Capacitor
50V 2.2pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0603C229C5GACTU provided by its distributors.

Ceramic capacitor, 2.2 pF, 50 V (DC), ±0.25 pF, SMD 0201 (0603), C0G, C0603C229C5GAC7867
2.2pF ±0.25pF 50V C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
CERAMIC CAPACITOR 2.2PF 50V, C0G, 0.25pF, 0603, FULL REEL
Cap Ceramic 2.2pF 50V C0G 0.25pF SMD 0603 125°C Paper T/R
Avnet Japan
Multilayer Ceramic Capacitor, C Series, 2.2 Pf, - 0.25Pf, C0G/Np0, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C229C5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603
CAP CER 2.2PF 50V C0G/NP0 0603
0603 (1608Metric) SMD Comm C0G 50V 2.2pF ±0.25pF C0G NP0
SMD MLC Capacitor 2,2pF 50V 5% NPO 0603

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C229C5GAC 7867
  • C0603C229C5GAC7867
  • C0603C229C5GAC7867+
  • C0603C229C5GACTU.