Knowles 251R14S2R2CV4T

Cap Ceramic 2.2pF 250V C0G 0.25pF Pad SMD 0603 125C Ultra Low ESR T/R
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles 251R14S2R2CV4T.

IHS

Datasheet12 pages3 years ago

_legacy Avnet

Inventory History

3 month trend:
-20.53%

Alternate Parts

Price @ 1000
$ 0.253
$ 0.202
Stock
3,552
14,116
Authorized Distributors
1
6
Capacitance
2.2 pF
2.2 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
250 V
250 V
Tolerance
-
-
Height
760 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX06032U2R2BAT2A
Cap Ceramic 2.2pF 200V C0G 0.1pF Pad SMD 0603 125¡ãC Ultra Low ESR T/R
CAP CER 2.2PF 50V C0G/NP0 0603 / Cap Ceramic 2.2pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R
Surface Mount Ceramic Multilayer Capacitor 2.2pF 0.25pF C0G 50V 0603 Paper T/R
KYOCERA AVX06035A2R2CAT2A
50V 2.2pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C2R2BB8NNNC
50V 2.2pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C229D5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 2.2pF C0G 0.5%

Descriptions

Descriptions of Knowles 251R14S2R2CV4T provided by its distributors.

Cap Ceramic 2.2pF 250V C0G 0.25pF Pad SMD 0603 125C Ultra Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603
Capacitor,ceramic,2.2Pf,250Vdc,.25-Pf Tol,.25+Pf Tol,np0-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Johanson Technology 251R14S2R2CV4T
0603 (1608Metric) S 250V 2.2pF ±0.25pF C0G NP0
Multi-Layer High-Q Capacitors 0603 250V 2.2pF UHI Q NPO LF

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap