
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CL10C2R2BB8NNNC | 372,000 | 4K | 19h | ||||||||
| PUI | CL10C2R2BB8NNNC | 0 | 11h | |||||||||
| Farnell | CL10C2R2BB8NNNC | 0 | 10 | Custom Reel | 16h | |||||||
| Esaler Electronic | CL10C2R2BB8NNNC | 137 | 2d | |||||||||
| UnikeyIC | CL10C2R2BB8NNNC | 24 | 24 | Tape & Reel | 16h |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10C2R2BB8NNNC.
Download Samsung Electro-Mechanics CL10C2R2BB8NNNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL10C2R2BB8NNNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10C2R2BB8NNNC.