Yageo Group C410C224M5U5TA7200

Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.22uF Z5U 20%
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C410C224M5U5TA7200.

IHS

Datasheet14 pages2 years ago

Farnell

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-16.08%

CAD Models

Download Yageo Group C410C224M5U5TA7200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.075
Stock
68,395
22,658
Authorized Distributors
6
6
Capacitance
220 nF
220 nF
Dielectric
Z5U
Z5U
Mount
Through Hole
Through Hole
Case/Package
Axial
Dipped
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
Height
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXSA115E224MAR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Through Hole Mount
KYOCERA AVXSA105E224MAA
Capacitor, Ceramic; 220000pF; Axial; 50V; +/-20%; Case SA10; Z5U; 2.54mmDia.; 4.32mmL; 10
KYOCERA AVXSA105E224MAR
SA10 SA 220NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELEC, +/-20%
Yageo GroupC430C224M5U5TA
Dipped CERAMIC CAPACITOR ceramic capacitor 50V 220nF 20% -56/+22% ppm/C
Yageo GroupC322C224M5U5TA
Kemet C322C224M5U5TA+ Multilayer Ceramic Capacitor 220nF 50V SMD 1206
Yageo GroupC320C224M5U5TA
C320 C 220NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELEC, +/-20%

Descriptions

Descriptions of Yageo Group C410C224M5U5TA7200 provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.22uF Z5U 20%
Ceramic capacitor, 220 nF, 50 V (DC), ±20 %, axial, Z5U, C410C224M5U5TA7200
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Through Hole Mount
Axial CERAMIC CAPACITOR AxiMax 400Comm Z5U 50V 0.22muF ±20% Z5U
Cap Ceramic 0.22uF 50V Z5U 20% Axial 85C T/R
CAPACITOR, MLCC, Z5U, 0.22UF, 50V, AXL; Capacitance: 0.22µF; Voltage Rating: 50V; Product Range: Aximax, 400 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Dielectric Characteristic
Capacitor, Mlcc, Z5U, 0.22Uf, 50V, Axl; Capacitance:0.22Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Dielectric Characteristic:Z5U; Lead Spacing:-; Capacitor Case/Package:Axial Leaded Rohs Compliant: Yes |Kemet C410C224M5U5TA7200

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C410C224M5U5TA 7200
  • C410C224M5U5TA-7200