KYOCERA AVX SA105E224MAR

SA10 Sa 220NF Ceramic Multilayer Capacitor, 50 VDC, +85DEGC, Z5U Dielec, +/-20%
$ 0.124
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SA105E224MAR.

IHS

Datasheet4 pages4 years ago

Farnell

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX SA105E224MAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.124
$ 0.39
Stock
734
22,086
Authorized Distributors
2
1
Capacitance
220 nF
220 nF
Dielectric
Z5U
Z5U
Mount
PCB, Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
Height
-
-

Supply Chain

Country of OriginEl Salvador, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date2000-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-01-01
LTD Date2025-06-01

Related Parts

Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.22uF Z5U 20%
KYOCERA AVXSA115E224MAR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Through Hole Mount
KYOCERA AVXSA115E224MAA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Through Hole Mount
Yageo GroupC322C224M5U5TA
Kemet C322C224M5U5TA+ Multilayer Ceramic Capacitor 220nF 50V SMD 1206
KYOCERA AVXSR215E224MAR
Cap Ceramic 0.22uF 50V Z5U 20% Radial 5.08mm 85°C Bulk
Yageo GroupC410C224M5U5TA
C 220NF CERAMIC MULTILAYER CAPACITOR, 50 V DC, +85DEGC, Z5U DIELECTRIC, +/-20%

Descriptions

Descriptions of KYOCERA AVX SA105E224MAR provided by its distributors.

SA10 SA 220NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELEC, +/-20%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Through Hole Mount
Cap Ceramic 0.22uF 50V Z5U 20% Axial 85°C T/R
SA Series Ø 2.54 x 4.32 mm 220 nF 50 V ±20% Tolerance Z5U Axial Lead/SpinGuard®

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX