Yageo Group C320C224M5U5TA

C320 C 220NF Ceramic Multilayer Capacitor, 50 VDC, +85DEGC, Z5U Dielec, +/-20%
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C320C224M5U5TA.

IHS

Datasheet19 pages2 years ago

Farnell

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-42.00%

CAD Models

Download Yageo Group C320C224M5U5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.121
$ 0.121
Stock
67,932
49,653
49,653
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
Z5U
Z5U
Z5U
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
5.84 mm
5.84 mm
5.84 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupC322C224M5U5TA
Kemet C322C224M5U5TA+ Multilayer Ceramic Capacitor 220nF 50V SMD 1206
KYOCERA AVXSR215E224MAR
Cap Ceramic 0.22uF 50V Z5U 20% Radial 5.08mm 85°C Bulk
KYOCERA AVXSR215E224MARTR1
Cap Ceramic 0.22uF 50V Z5U 20% Radial 5.08mm 85°C T/R
KYOCERA AVXSR215E224MAA
Cap Ceramic 0.22uF 50V Z5U 20% Radial 5.08mm 85°C Bulk
Yageo GroupC330C224M1U5TA
C330 C 220NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +85DEGC, Z5U DIELEC, +/-20%

Descriptions

Descriptions of Yageo Group C320C224M5U5TA provided by its distributors.

C320 C 220NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELEC, +/-20%
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.22Uf Z5U 20% Ls=2.54Mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Through Hole Mount
Kemet C320C224M5U5TA Ceramic Capacitors Ceramic Capacitors 22µF 50V Multilayer
CERAMIC CAPACITOR 0.22UF, 50V, Z5U, 20%, RADIAL
Cap Ceramic 0.22uF 50V Z5U 20% Radial 2.54mm 85°C Bulk
Avnet Japan
Cap Ceramic 0.22uF 50V Z5U 20% Radial 2.54mm 85C Bag
Ceramic Capacitor 0.22Uf, 50V, Z5U, 20%, Radial; Capacitance:0.22Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:Z5U; Lead Spacing:2.54Mm; Operating Temperature Min:10°C Rohs Compliant: Yes |Kemet C320C224M5U5TA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C320C224M5U5TA+
  • C320C224M5U5TA.