Yageo Group C410C103M1U5TA

Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C410C103M1U5TA.

IHS

Datasheet14 pages2 years ago

Newark

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.68%

CAD Models

Download Yageo Group C410C103M1U5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.064
Stock
34,914
124,198
Authorized Distributors
6
6
Capacitance
10 nF
10 nF
Dielectric
Z5U
Z5U
Mount
Through Hole
Through Hole
Case/Package
Dipped
Axial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
Height
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC323C103M1U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF Z5U 20% LS=5.08mm
KYOCERA AVXSA105E103MAR
CAP CER 10000PF 50V Z5U AXIAL / Cap Ceramic 0.01uF 50V Z5U 20% Axial 85°C T/R
KYOCERA AVXSR155E103MAR
SR15 SR 10NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELEC, +/-20%
Yageo GroupC315C103M5U5TA
315 C 10NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELECTRIC, +/-20%
Yageo GroupC322C103M5U5TA
Cap Ceramic 0.01uF 50V Z5U 20% Radial 5.08mm 85C Bulk
KYOCERA AVXSR215E103MAA
CERAMIC CAPACITOR Dipped ceramic capacitor -56/+22% ppm/C 20% 10nF 50V

Descriptions

Descriptions of Yageo Group C410C103M1U5TA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount
CAPACITOR;CERAMIC;CAP 0.01 UF;TOL 20%;AXIAL;VOL-RTG 50V;DIELECTRIC Z5U
Cap Ceramic 0.01uF 100V Z5U 20% Axial 85C Bulk
Dipped ceramic capacitor 7.5ppm/C 20% 10nF 100V
Ax,conf,z5U,.01Uf,100V,20%,0.1X0.17,bulk,hazmat Rohs Compliant: Yes
CAP CER 10000PF 100V Z5U AXIAL
10nF ¡À20% Z5U 100V ,D2.4xL4.3mm 4.32mm
C410C103M1U5TA, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C410C103M1U5TA.