Yageo Group C315C103M5U5TA

315 C 10NF Ceramic Multilayer Capacitor, 50 VDC, +85DEGC, Z5U Dielectric, +/-20%
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C315C103M5U5TA.

IHS

Datasheet19 pages2 years ago

Farnell

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-14.53%

Alternate Parts

Price @ 1000
$ 0.05
$ 0.078
Stock
331,743
75,489
Authorized Distributors
6
4
Capacitance
10 nF
10 nF
Dielectric
Z5U
Z5U
Mount
PCB, Through Hole
Through Hole
Case/Package
Dipped
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
Height
3.14 mm
3.14 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC322C103M5U5TA
Cap Ceramic 0.01uF 50V Z5U 20% Radial 5.08mm 85C Bulk
KYOCERA AVXSR595E103MARTR1
Cap Ceramic 0.01uF 50V Z5U 20% Radial 5.08mm 85C T/R
KYOCERA AVXSA105E103MAR
CAP CER 10000PF 50V Z5U AXIAL / Cap Ceramic 0.01uF 50V Z5U 20% Axial 85°C T/R
Yageo GroupC323C103M1U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF Z5U 20% LS=5.08mm
KYOCERA AVXSR155E103MAR
SR15 SR 10NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELEC, +/-20%
Yageo GroupC410C103M1U5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C315C103M5U5TA provided by its distributors.

315 C 10NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELECTRIC, +/-20%
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.01uF Z5U 20% LS=2.54mm
Capacitor Ceramic 0.01uF 50 Volt Z5U 20% Radial 2.54 mm 85C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount
Cap Ceramic 0.01uF 50V Z5U 20% Radial 2.54mm 85C Bag
CERAMIC Capacitor 0.01UF, 50V, Z5U, 20%,; CERAMIC Capacitor 0.01UF, 50V, Z5U, 20%, RADIAL; Capacitance:0.01µF; Voltage Rating:50V; Product Range:Goldmax, 300 Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:Z5U
Ceramic Capacitor 0.01Uf, 50V, Z5U, 20%, Radial; Rango De Producto:Serie C315; Capacidad:0.01Μf; Tolerancia, Capacitancia:± 20%; Característica Dieléctrico:Z5U; Tensión Nominal:50V; Terminales Del Condensador:Conexión Radial |Kemet C315C103M5U5TA

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C315C103M5U5TA.