Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C322C103M5U5TA

Cap Ceramic 0.01uF 50V Z5U 20% Radial 5.08mm 85C Bulk
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C322C103M5U5TA.

IHS

Datasheet19 pages3 years ago

Newark

Farnell

Inventory History

3 month trend:
-1.96%

Alternate Parts

Price @ 1000
$ 0.1
$ 0.089
Stock
49,630
39,420
Authorized Distributors
6
6
Capacitance
10 nF
10 nF
Dielectric
Z5U
Z5U
Mount
Through Hole
Through Hole
Case/Package
Dipped
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
Height
6.6 mm
6.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupC323C103M1U5TA
Dipped CERAMIC CAPACITOR ceramic capacitor 100V 10nF 20% -56/+22% ppm/C
KYOCERA AVXSR155E103MAR
卤20% 50V 10nF Z5U Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC315C103M5U5TA
315 C 10NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELECTRIC, +/-20%
KYOCERA AVXSR595E103MARTR1
卤20% 50V 10nF Z5U Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Multilayer Ceramic Capacitors MLCC - Leaded 50volts 0.01uF 20% Z5U
KYOCERA AVXSA105E103MAR
卤20% 50V 10nF Z5U Plugin,D2.5xL4.3mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Descriptions

Descriptions of Yageo Group C322C103M5U5TA provided by its distributors.

Cap Ceramic 0.01uF 50V Z5U 20% Radial 5.08mm 85C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount
Radial CERAMIC CAPACITOR GoldMax 300Comm Z5U 50V 10000pF ±20% Z5U
Ceramic Capacitor 0.01Uf, 50V, Z5U, 20%, Radial; Capacitance:0.01Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:Z5U; Lead Spacing:5.08Mm; Product Diameter:- Rohs Compliant: Yes |Kemet C322C103M5U5TA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.