Yageo Group C317C471K2R5TA7301

Multilayer Ceramic Capacitors MLCC - Leaded 200V 470pF X7R 10% LS=5.08mm
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C317C471K2R5TA7301.

IHS

Datasheet19 pages2 years ago

Farnell

Inventory History

3 month trend:
-7.61%

Alternate Parts

Price @ 1000
$ 0.11
$ 0.103
Stock
37,959
13,154
Authorized Distributors
2
6
Capacitance
470 pF
470 pF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Dipped
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
10 %
10 %
Height
5.08 mm
5.08 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-11-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupC315C471K2R5TA
315 C 470PF CERAMIC MULTILAYER CAPACITOR, 200 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVXSR151C471KAR
Cap Ceramic 470pF 100V X7R 10% Radial 2.54mm 125°C Bulk
Yageo GroupC410C471K1R5TA
CAP CER 470PF 100V X7R AXIAL / 470 pF ±10% 100V Ceramic Capacitor X7R Axial
KYOCERA AVXSA102C471KAA
Leaded 200V 470pF 10% X7R multilayer ceramic capacitor
KYOCERA AVXSA102C471KAR
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount
Cap Ceramic 470pF 200V X7R 20% Radial 2.54mm 125C T/R

Descriptions

Descriptions of Yageo Group C317C471K2R5TA7301 provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 200V 470pF X7R 10% LS=5.08mm
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount
Cap Ceramic 470pF 200V X7R 10% Radial 5.08mm 125C T/R
Dipped CERAMIC CAPACITOR ceramic capacitor 200V 470pF 10% 15% ppm/C
CAP, 470PF, 200V, MLCC, RADIAL; Capacitance: 470pF; Voltage Rating: 200V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 5.08m

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.