Yageo Group C315C471K2R5TA

315 C 470PF Ceramic Multilayer Capacitor, 200 VDC, +125DEGC, X7R Dielec, +/-10%
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C315C471K2R5TA.

IHS

Datasheet19 pages2 years ago

Farnell

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupC317C471K2R5HA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount
Multilayer Ceramic Capacitors MLCC - Leaded 200V 470pF X7R 10% LS=5.08mm
KYOCERA AVXSA102C471KAA
Leaded 200V 470pF 10% X7R multilayer ceramic capacitor
KYOCERA AVXSA102C471KAR
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount
KYOCERA AVXSR151C471KAR
Cap Ceramic 470pF 100V X7R 10% Radial 2.54mm 125°C Bulk
Yageo GroupC410C471K1R5TA
CAP CER 470PF 100V X7R AXIAL / 470 pF ±10% 100V Ceramic Capacitor X7R Axial

Descriptions

Descriptions of Yageo Group C315C471K2R5TA provided by its distributors.

315 C 470PF CERAMIC MULTILAYER CAPACITOR, 200 VDC, +125DEGC, X7R DIELEC, +/-10%
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 470Pf X7R 10% Ls=2.54Mm
Cap Ceramic 470pF 200V X7R 10% Radial 2.54mm 125°C Bulk
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount
CERAMIC CAPACITOR 470PF, 200V, X7R, 10%, RADIAL
Rdl,conf,x7R,470Pf,200V,10%,.15X.21,.1Ls,bulk,hazmat Rohs Compliant: Yes
CAP, 470PF, 200V, 10%, X7R; Capacitance: 470pF; Voltage Rating: 200V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 2.54mm; O

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C315C471K2R5TA.