KYOCERA AVX SA102C471KAR

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount
$ 0.136
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SA102C471KAR.

IHS

Datasheet4 pages4 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-13.03%

CAD Models

Download KYOCERA AVX SA102C471KAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.102
Stock
19,727
41,498
Authorized Distributors
3
3
Capacitance
470 pF
470 pF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
200 V
200 V
Tolerance
10 %
10 %
Height
-
-

Supply Chain

Country of OriginEl Salvador, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date2000-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Yageo GroupC315C471K2R5TA
315 C 470PF CERAMIC MULTILAYER CAPACITOR, 200 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVXSR151C471KAR
Cap Ceramic 470pF 100V X7R 10% Radial 2.54mm 125°C Bulk
Multilayer Ceramic Capacitors MLCC - Leaded 200V 470pF X7R 10% LS=5.08mm
Cap Ceramic 470pF 100V X7R 10% Radial 5.08mm 125C T/R
KYOCERA AVXSA052C471KAC
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount
KYOCERA AVXSR215C471KAR
Cap Ceramic 470pF 50V X7R 10% Radial 5.08mm 125°C Bulk

Descriptions

Descriptions of KYOCERA AVX SA102C471KAR provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount
Cap Ceramic 470pF 200V X7R 10% Axial 125°C T/R
SA Series Ø 2.54 x 4.32 mm 470 pF 200 V ±10% Tolerance X7R Axial Lead/SpinGuard®
AX,CONF,X7R,470PF,200V,10%, 0.17X0.100,TR,HAZMAT<AZ

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA102C471KAR.