KYOCERA AVX SR071C222KARTR1

Cap Ceramic 0.0022uF 100V X7R 10% Radial 2.54mm 125°C T/R
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR071C222KARTR1.

IHS

Datasheet8 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.197
$ 0.118
$ 0.118
Stock
20,433
41,478
41,478
Authorized Distributors
5
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
3.81 mm
3.81 mm
3.81 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2011-04-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupC315C222K1R5TA
±10% 100V 2.2nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC317C222K1R5TA
317 C 2.2NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC315C222K2R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 2200Pf X7R 10% Ls=2.54Mm
Cap Ceramic 0.0022uF 100V X7R 10% Radial 5mm 125C Automotive Ammo
Cap Ceramic 0.0022uF 50V X7R 10% Radial 5mm 125C Bulk
Cap Ceramic 0.0022uF 100V X7R 10% Radial 5mm 125°C

Descriptions

Descriptions of KYOCERA AVX SR071C222KARTR1 provided by its distributors.

Cap Ceramic 0.0022uF 100V X7R 10% Radial 2.54mm 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount
SR Series 3.81 x 3.81 mm 2.2 nF 100 V ±10% Tolerance X7R Radial Lead/SkyCap®
Capacitor,ceramic,2.2Nf,100Vdc,10-% Tol,10+% Tol,x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx SR071C222KARTR1

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX