TDK FK18X7R2A222K

Cap Ceramic 0.0022uF 100V X7R 10% Radial 2.5mm 125C Tape and Box
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK18X7R2A222K.

IHS

Datasheet22 pages13 years ago

CAD Models

Download TDK FK18X7R2A222K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.083
Stock
1
27,183
27,183
Authorized Distributors
0
2
2
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
-
-
Mount
Through Hole
-
-
Case/Package
1610
1610
1610
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-06-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Ceramic 0.0022uF 50V X7R 10% Radial 5mm 125C Bulk
Cap Ceramic 0.0022uF 250V X7R 10% Radial 5mm 125°C
Yageo GroupC322C222K5R5TA
Cap Ceramic 0.0022uF 50V X7R 10% Radial 5.08mm 125C Bulk
Yageo GroupC317C222K1R5TA
317 C 2.2NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC315C222K1R5TA
±10% 100V 2.2nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXSR071C222KARTR1
Cap Ceramic 0.0022uF 100V X7R 10% Radial 2.54mm 125°C T/R

Descriptions

Descriptions of TDK FK18X7R2A222K provided by its distributors.

Cap Ceramic 0.0022uF 100V X7R 10% Radial 2.5mm 125C Tape and Box
FK18 Series 4 x 2.5 mm 2200 pF 100 V ±10% Tolerance X7R Radial Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, 1610
Radial CERAMIC CAPACITOR FK 100V 2200pF ±10% X7R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos