Yageo Group C317C222K1R5TA7301

Ceramic capacitor, 2.2 nF, 100 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C317C222K1R5TA7301
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C317C222K1R5TA7301.

IHS

Datasheet19 pages2 years ago

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-25.28%

Alternate Parts

Price @ 1000
$ 0.086
$ 0.084
Stock
32,527
58,339
Authorized Distributors
4
6
Capacitance
2.2 nF
2.2 nF
Dielectric
X7R
X7R
Mount
Through Hole
PCB, Through Hole
Case/Package
Dipped
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
5.08 mm
5.08 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupC315C222K5R5TA
Cap Ceramic 0.0022uF 50V X7R 10% Radial 2.54mm 125C Bulk
Yageo GroupC320C222K5R5TA
Cap Ceramic 0.0022uF 50V X7R 10% Radial 2.54mm 125C Bulk
KYOCERA AVXSR151C222KAR
Capacitor Ceramic 0.0022uF 100 Volt X7R 10% Radial 2.54 mm 125C
Yageo GroupC322C222K1R5TA
RADIAL C 2.2NF CERAMIC MULTILAYER CAPACITOR,100V DC,+125C, X7R DIELECTRIC,+/-10%
KYOCERA AVXSR151C222KARTR1
Cap Ceramic 0.0022uF 100V X7R 10% Radial 2.54mm 125°C T/R
KYOCERA AVXSR211C222KAR
SR 2.2NF CERAMIC MULTILAYER CAP,100V DC,+125C, X7R DIELECTRIC,+/-10%,THROUGH HOLE

Descriptions

Descriptions of Yageo Group C317C222K1R5TA7301 provided by its distributors.

Ceramic capacitor, 2.2 nF, 100 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C317C222K1R5TA7301
Cap Ceramic 0.0022uF 100V X7R 10% Radial 5.08mm 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount
Radial CERAMIC CAPACITOR GoldMax 300Comm X7R 100V 2200pF ±10% X7R
CAP, 2200PF, 100V, MLCC, RADIAL; Capacitance:2200pF; Voltage Rating:100V; Product Range:Goldmax, 300 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:X7R; Lead Spacing:5.08mm; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C317C222K1R5TA 7301
  • C317C222K1R5TA7301.