Yageo Group C315C220J1G5TA

Multilayer Ceramic Capacitors MLCC - Leaded 100V 22pF C0G 5% LS=2.54mm
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C315C220J1G5TA.

IHS

Datasheet19 pages2 years ago

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
-20.59%

Alternate Parts

Price @ 1000
$ 0.1
$ 0.122
Stock
58,911
212,764
Authorized Distributors
6
6
Capacitance
22 pF
22 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Radial
Dipped
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
3.14 mm
3.14 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupC317C220J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 22pF C0G 5% LS=5.08mm
Multilayer Ceramic Capacitors MLCC - Leaded 100V 22pF C0G 5% LS=5.08mm
Yageo GroupC317C220J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 22pF C0G 5% LS=5.08mm
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 2.2e-05uF, Through Hole Mount, 1610
KYOCERA AVXSR211A220JAR
CAP CER 22PF 100V NP0 RADIAL / Cap Ceramic 22pF 100V C0G 5% Radial 5.08mm 125°C Bulk
RDE Series 4 x 3.5 x 2.5 mm 22 pF 100 V ±5 % C0G Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C315C220J1G5TA provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 100V 22pF C0G 5% LS=2.54mm
Cap Ceramic 22pF 100V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount
Cap, Mlcc, C0G, 22Pf, 100V, Radial; Capacitance:22Pf; Voltage(Dc):100V; Capacitance Tolerance:± 5%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G/Np0; Lead Spacing:2.54Mm; Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kemet C315C220J1G5TA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C315C220J1G5TA.