Murata RDE5C2A220J0K1H03B

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 2.2e-05uF, Through Hole Mount, 1610
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDE5C2A220J0K1H03B.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
-5.36%

CAD Models

Download Murata RDE5C2A220J0K1H03B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.148
$ 0.141
Stock
34,329
46,842
Authorized Distributors
6
6
Capacitance
22 pF
22 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
1610
1610
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 22pF 100V C0G 5% Radial 2.5mm 125C Automotive Ammo
Cap Ceramic 22pF 100V C0G 5% Radial 2.5mm 125C Automotive Bulk
Cap Ceramic 22pF 100V C0G 5% Radial 5mm 125C Automotive Bulk
Yageo GroupC315C220J1G5HA
Cap Ceramic 22pF 100V C0G 5% Radial 2.54mm 125C Bulk
Yageo GroupC315C220J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 22pF C0G 5% LS=2.54mm
Yageo GroupC317C220J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 22pF C0G 5% LS=5.08mm

Descriptions

Descriptions of Murata RDE5C2A220J0K1H03B provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 2.2e-05uF, Through Hole Mount, 1610
Cap Ceramic 22pF 100V C0G 5% Radial 5mm 125C Bulk
22pF ¡À5% C0G(NP0) 100V 4mm*2.5mm*6mm
Radial RDE 100V 22pF ±5% C0G NP0
CAP, 22PF, 100V, MLCC, RADIAL; Capacitance: 22pF; Voltage Rating: 100V; Product Range: RDE Series; Capacitance Tolerance: ± 5%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: 5mm; Operat

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH