Yageo Group C317C220J1G5TA7301

Multilayer Ceramic Capacitors MLCC - Leaded 100V 22pF C0G 5% LS=5.08mm
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C317C220J1G5TA7301.

IHS

Datasheet19 pages2 years ago

Inventory History

3 month trend:
-23.59%

CAD Models

Download Yageo Group C317C220J1G5TA7301 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.124
$ 0.123
Stock
46,085
51,274
Authorized Distributors
4
6
Capacitance
22 pF
22 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
5.08 mm
5.08 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupC315C220J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 22pF C0G 5% LS=2.54mm
Yageo GroupC315C220J1G5HA
Cap Ceramic 22pF 100V C0G 5% Radial 2.54mm 125C Bulk
Yageo GroupC315C220J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 22pF C0G 5% LS=2.54mm
KYOCERA AVXSR211A220JAR
CAP CER 22PF 100V NP0 RADIAL / Cap Ceramic 22pF 100V C0G 5% Radial 5.08mm 125°C Bulk
RDE Series 4 x 3.5 x 2.5 mm 22 pF 100 V ±5 % C0G Multilayer Ceramic Capacitor
Cap Ceramic 22pF 100V C0G 5% Radial 2.5mm 125C Automotive Bulk

Descriptions

Descriptions of Yageo Group C317C220J1G5TA7301 provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 100V 22pF C0G 5% LS=5.08mm
Cap Ceramic 22pF 100V C0G 5% Radial 5.08mm 125C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount
GoldMax 300Comm C0G CERAMIC CAPACITOR Radial Ceramic Capacitor 0.150Lx0.100W 3.81mmx2.54mm C0G NP0 ±5% 22pF
CAP, 22PF, 100V, MLCC, RADIAL; Capacitance: 22pF; Voltage Rating: 100V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 5%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: 5.

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.