Yageo Group C2220C106M5R2C7186

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, 2220
$ 3.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C2220C106M5R2C7186.

IHS

Datasheet18 pages2 years ago
Datasheet16 pages15 years ago

Farnell

Newark

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.58%

CAD Models

Download Yageo Group C2220C106M5R2C7186 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.061
$ 2.157
$ 2.157
Stock
19,425
60,963
60,963
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2220
2420
2420
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
5 mm
5 mm
5 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-06-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

C Series 2220 10 uF 50 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX22205C106KAZ2A
Cap Ceramic 10uF 50V X7R 10% SMD 2220 FlexiTerm 125°C Embossed T/R
KYOCERA AVX22205C106MAT2A
2220 10 uF 50 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX22205C106M4Z2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 2220 20% Tol
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220
Multilayer Ceramic Capacitor, CKG Series, 10 - F, - 20%, X7R, 100 V, 2220 [5750 Metric]

Descriptions

Descriptions of Yageo Group C2220C106M5R2C7186 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, 2220
2220 C 10uF Ceramic Multilayer Capacitor, 50 VDC, +125degC, X7R Dielec, +/-20%
Stacked SMD 2J-Lead KPS SMD Comm X7R 50V 10muF ±20% X7R
10¦ÌF ¡À20% X7R 50V 6mm*5mm*5mm
C2220C106M5R2C7186, YAGEO / KEMET ELECTRONICS
CAPACITOR, STACKED, 2220, 50V, 10UF; Capacitor Application:Automotive Qualified; Dielectric Characteristic:X7R; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Capacitor Case Style:2220; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); External Depth:5mm; External Length / Height:5mm; External Width:6mm; No. of Pins:2; Series:KPS; Temperature Coefficient:± 15%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2220C106M5R2C 7186
  • C2220C106M5R2CTU